onsemi, 39V Zener Diode 5% 3 W SMT 2-Pin SMB

RS Stock No.: 792-5436Brand: onsemiManufacturers Part No.: 1SMB5939BT3G
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

39V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

9.6mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4.6 x 3.95 x 2.28mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi, 39V Zener Diode 5% 3 W SMT 2-Pin SMB
Select packaging type

P.O.A.

onsemi, 39V Zener Diode 5% 3 W SMT 2-Pin SMB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

39V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

9.6mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4.6 x 3.95 x 2.28mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor

Zener Diodes, ON Semiconductor