onsemi 2N7002L Digital Transistor, 3-Pin SOT-23

RS Stock No.: 186-7124Brand: onsemiManufacturers Part No.: 2N7002L
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 0.94mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi 2N7002L Digital Transistor, 3-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi 2N7002L Digital Transistor, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 0.94mm