onsemi 2SA1552S-E PNP Digital Transistor, -160 V, 3 + Tab-Pin IPAK (7518-003)

RS Stock No.: 186-8509Brand: onsemiManufacturers Part No.: 2SA1552S-E
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Collector Emitter Voltage

-160 V

Package Type

IPAK (7518-003)

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Emitter Base Voltage

-6 V

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 2.3 x 5.5mm

Maximum Operating Temperature

+150 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

onsemi 2SA1552S-E PNP Digital Transistor, -160 V, 3 + Tab-Pin IPAK (7518-003)
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

onsemi 2SA1552S-E PNP Digital Transistor, -160 V, 3 + Tab-Pin IPAK (7518-003)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum Collector Emitter Voltage

-160 V

Package Type

IPAK (7518-003)

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Emitter Base Voltage

-6 V

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 2.3 x 5.5mm

Maximum Operating Temperature

+150 °C