Technical documents
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
5 A
Maximum Collector Emitter Voltage
50 V
Package Type
TP-FA
Mounting Type
Surface Mount
Maximum Power Dissipation
15 W
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
1 MHz
Pin Count
4
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
6.5 x 5.5 x 2.3mm
Product details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
5 A
Maximum Collector Emitter Voltage
50 V
Package Type
TP-FA
Mounting Type
Surface Mount
Maximum Power Dissipation
15 W
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
100 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
1 MHz
Pin Count
4
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
6.5 x 5.5 x 2.3mm
Product details
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.