Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi 2SK3557-6-TB-E N-Channel JFET, 15 V, Idss 10 to 20mA, 3-Pin CP

RS Stock No.: 792-5164Brand: onsemiManufacturers Part No.: 2SK3557-6-TB-E
brand-logo
View all in JFETs

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

10 to 20mA

Maximum Drain Source Voltage

15 V

Maximum Drain Gate Voltage

-15V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

CP

Pin Count

3

Drain Gate On-Capacitance

10pF

Source Gate On-Capacitance

2.9pF

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Width

1.5mm

Length

2.9mm

Height

1.1mm

Product details

N-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Stock information temporarily unavailable.

P.O.A.

onsemi 2SK3557-6-TB-E N-Channel JFET, 15 V, Idss 10 to 20mA, 3-Pin CP
Select packaging type

P.O.A.

onsemi 2SK3557-6-TB-E N-Channel JFET, 15 V, Idss 10 to 20mA, 3-Pin CP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

10 to 20mA

Maximum Drain Source Voltage

15 V

Maximum Drain Gate Voltage

-15V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

CP

Pin Count

3

Drain Gate On-Capacitance

10pF

Source Gate On-Capacitance

2.9pF

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Width

1.5mm

Length

2.9mm

Height

1.1mm

Product details

N-channel JFET, ON Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.