onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 166-2443Brand: onsemiManufacturers Part No.: 4N33M
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Photodarlington

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Typical Rise Time

5µs

Typical Fall Time

100µs

Series

4N33

Product details

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP

P.O.A.

onsemi, 4N33M Photodarlington Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Through Hole

Output Device

Photodarlington

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Typical Rise Time

5µs

Typical Fall Time

100µs

Series

4N33

Product details

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor