Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Typical Rise Time
5µs
Maximum Input Current
3 A
Isolation Voltage
1.5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
500%
Typical Fall Time
100µs
Series
4N33
Product details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Stock information temporarily unavailable.
P.O.A.
onsemi, 4N33SM Darlington Output Optocoupler, Surface Mount, 6-Pin DIP
1
P.O.A.
onsemi, 4N33SM Darlington Output Optocoupler, Surface Mount, 6-Pin DIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Typical Rise Time
5µs
Maximum Input Current
3 A
Isolation Voltage
1.5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
500%
Typical Fall Time
100µs
Series
4N33
Product details