onsemi 74AC04SCX Hex Inverter, 14-Pin SOIC

RS Stock No.: 146-2081Brand: onsemiManufacturers Part No.: 74AC04SCX
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

8.5ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AC

Dimensions

8.6 x 3.9 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

6 V

Width

3.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.6mm

Product details

74AC Family, Fairchild Semiconductor

Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS

74AC Family

Stock information temporarily unavailable.

P.O.A.

onsemi 74AC04SCX Hex Inverter, 14-Pin SOIC

P.O.A.

onsemi 74AC04SCX Hex Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

8.5ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

AC

Dimensions

8.6 x 3.9 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

6 V

Width

3.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.6mm

Product details

74AC Family, Fairchild Semiconductor

Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS

74AC Family