Technical documents
Specifications
Brand
onsemiLogic Family
AC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.5 ns @ 3.3 V
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
13mm
Maximum Operating Supply Voltage
6 V
Height
2.35mm
Width
7.6mm
Product details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
74AC Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Family
AC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.5 ns @ 3.3 V
Minimum Operating Temperature
-40 °C
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
13mm
Maximum Operating Supply Voltage
6 V
Height
2.35mm
Width
7.6mm
Product details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS