onsemi 74ACT08SC, Quad 2-Input AND Logic Gate, 14-Pin SOIC

RS Stock No.: 186-8703PBrand: onsemiManufacturers Part No.: 74ACT08SC
brand-logo
View all in Logic Gates

Technical documents

Specifications

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Dimensions

8.75 x 4 x 1.5mm

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi 74ACT08SC, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi 74ACT08SC, Quad 2-Input AND Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Dimensions

8.75 x 4 x 1.5mm