Technical documents
Specifications
Brand
onsemiLogic Family
VHC
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
TSSOP
Pin Count
14
Output Type
3 State
Logic Function
Buffer
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Low Level Output Current
8mA
Maximum High Level Output Current
-8mA
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
2 to 5.5 V
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 50 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
P.O.A.
Each (On a Reel of 2500) (ex VAT)
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiLogic Family
VHC
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
TSSOP
Pin Count
14
Output Type
3 State
Logic Function
Buffer
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Low Level Output Current
8mA
Maximum High Level Output Current
-8mA
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
2 to 5.5 V
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 50 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C