Technical documents
Specifications
Brand
onsemiLogic Family
VHC
Logic Function
D Type
Input Type
CMOS
Output Type
Bipolar Schottky TTL
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
18ns
Maximum Operating Supply Voltage
5.5 V
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Height
1.5mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
25
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
25
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiLogic Family
VHC
Logic Function
D Type
Input Type
CMOS
Output Type
Bipolar Schottky TTL
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
18ns
Maximum Operating Supply Voltage
5.5 V
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
8.75mm
Height
1.5mm
Width
4mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Product details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
