Technical documents
Specifications
Brand
onsemiWavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Number of Elements
4
Number of Pins
9
Mounting Type
Surface Mount
Dimensions
14.2 x 14.2 x 2.3mm
Package Type
BGA
Height
2.3mm
Length
14.2mm
Width
14.2mm
Series
C Series SiPM
Stock information temporarily unavailable.
P.O.A.
onsemi, ArrayC-60035-4P-BGA 4-Element Photomultiplier, 420nm, Surface Mount BGA package
1
P.O.A.
onsemi, ArrayC-60035-4P-BGA 4-Element Photomultiplier, 420nm, Surface Mount BGA package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiWavelength of Peak Sensitivity
420nm
Element Type
Photomultiplier
Number of Elements
4
Number of Pins
9
Mounting Type
Surface Mount
Dimensions
14.2 x 14.2 x 2.3mm
Package Type
BGA
Height
2.3mm
Length
14.2mm
Width
14.2mm
Series
C Series SiPM