onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 BAS16LT1G

RS Stock No.: 184-4167Brand: onsemiManufacturers Part No.: BAS16LT1G
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Height

1.01mm

Dimensions

3.04 x 1.4 x 1.01mm

Power Dissipation

300mW

Automotive Standard

AEC-Q101

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 BAS16LT1G

P.O.A.

onsemi Switching Diode, 200mA 100V, 3-Pin SOT-23 BAS16LT1G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Height

1.01mm

Dimensions

3.04 x 1.4 x 1.01mm

Power Dissipation

300mW

Automotive Standard

AEC-Q101

Country of Origin

China