onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV23CLT1G

RS Stock No.: 781-3932PBrand: onsemiManufacturers Part No.: BAV23CLT1G
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Height

1.01mm

Dimensions

3.04 x 1.4 x 1.01mm

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV23CLT1G
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAV23CLT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Height

1.01mm

Dimensions

3.04 x 1.4 x 1.01mm

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.