onsemi BC557BTA PNP Transistor, -100 mA, -45 V, 3-Pin TO-92

RS Stock No.: 124-1348Brand: onsemiManufacturers Part No.: BC557BTA
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.58 x 3.86 x 4.58mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Stock information temporarily unavailable.

P.O.A.

onsemi BC557BTA PNP Transistor, -100 mA, -45 V, 3-Pin TO-92

P.O.A.

onsemi BC557BTA PNP Transistor, -100 mA, -45 V, 3-Pin TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.58 x 3.86 x 4.58mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.