Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi BCV27 NPN Darlington Transistor, 1.2 A 30 V HFE:4000, 3-Pin SOT-23

RS Stock No.: 671-1125Brand: onsemiManufacturers Part No.: BCV27
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

1.2 A

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

4000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

40 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

0.0001mA

Maximum Operating Temperature

+150 °C

Length

2.92mm

Height

0.93mm

Width

1.3mm

Dimensions

2.92 x 1.3 x 0.93mm

Minimum Operating Temperature

-55 °C

Product details

Darlington NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Stock information temporarily unavailable.

P.O.A.

onsemi BCV27 NPN Darlington Transistor, 1.2 A 30 V HFE:4000, 3-Pin SOT-23
Select packaging type

P.O.A.

onsemi BCV27 NPN Darlington Transistor, 1.2 A 30 V HFE:4000, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 475P.O.A.
500 - 975P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

1.2 A

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

4000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

40 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

0.0001mA

Maximum Operating Temperature

+150 °C

Length

2.92mm

Height

0.93mm

Width

1.3mm

Dimensions

2.92 x 1.3 x 0.93mm

Minimum Operating Temperature

-55 °C

Product details

Darlington NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.