Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi C106M1, Thyristor 600V, 2.55A 0.2mA

RS Stock No.: 183-7724Brand: onsemiManufacturers Part No.: C106M1
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

2.55A

Thyristor Type

SCR

Package Type

TO-225

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

20A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

3mA

Pin Count

3

Dimensions

7.74 x 2.66 x 11.04mm

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

2.2V

Repetitive Peak Forward Blocking Voltage

600V

Minimum Operating Temperature

-40 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi C106M1, Thyristor 600V, 2.55A 0.2mA

P.O.A.

onsemi C106M1, Thyristor 600V, 2.55A 0.2mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Rated Average On-State Current

2.55A

Thyristor Type

SCR

Package Type

TO-225

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

20A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

3mA

Pin Count

3

Dimensions

7.74 x 2.66 x 11.04mm

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

2.2V

Repetitive Peak Forward Blocking Voltage

600V

Minimum Operating Temperature

-40 °C

You may be interested in