Technical documents
Specifications
Brand
onsemiMemory Size
256kbit
Package Type
UDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
2 x 3 x 0.5mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns
Data Retention
100yr
Number of Words
32K
Minimum Operating Temperature
-40 °C
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMemory Size
256kbit
Package Type
UDFN
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
2 x 3 x 0.5mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns
Data Retention
100yr
Number of Words
32K
Minimum Operating Temperature
-40 °C