onsemi CS5173GDR8G, Boost Regulator, Step Up 1.5A, 560 kHz 8-Pin, SOIC

RS Stock No.: 786-2325Brand: onsemiManufacturers Part No.: CS5173GDR8G
brand-logo
View all in Boost Converters

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

30 V

Line Regulation

0.03 %/V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

560 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Product details

Switching Regulators, Step-Up DC-DC Converters, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi CS5173GDR8G, Boost Regulator, Step Up 1.5A, 560 kHz 8-Pin, SOIC
Select packaging type

P.O.A.

onsemi CS5173GDR8G, Boost Regulator, Step Up 1.5A, 560 kHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Up

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

30 V

Line Regulation

0.03 %/V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

560 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4mm

Product details

Switching Regulators, Step-Up DC-DC Converters, ON Semiconductor