onsemi ESD9L3.3ST5G, Uni-Directional TVS Diode, 0.15W, 2-Pin SOD-923

RS Stock No.: 773-7661Brand: onsemiManufacturers Part No.: ESD9L3.3ST5G
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

9V

Minimum Breakdown Voltage

4.8V

Mounting Type

Surface Mount

Package Type

SOD-923

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

0.15W

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

0.85 x 0.65 x 0.4mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Capacitance

0.9pF

Width

0.65mm

Height

0.4mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

0.85mm

Product details

ESD Protectors, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi ESD9L3.3ST5G, Uni-Directional TVS Diode, 0.15W, 2-Pin SOD-923
Select packaging type

P.O.A.

onsemi ESD9L3.3ST5G, Uni-Directional TVS Diode, 0.15W, 2-Pin SOD-923
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

9V

Minimum Breakdown Voltage

4.8V

Mounting Type

Surface Mount

Package Type

SOD-923

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

0.15W

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

0.85 x 0.65 x 0.4mm

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Capacitance

0.9pF

Width

0.65mm

Height

0.4mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

0.85mm

Product details

ESD Protectors, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor