onsemi FAN2002MPX, 1 Buck Boost Switching, Buck Boost Regulator 1A, 5.5 V, 1.3 MHz 6-Pin, MLP

RS Stock No.: 186-9890PBrand: onsemiManufacturers Part No.: FAN2002MPX
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Output Voltage

5.5 V

Number of Outputs

1

Line Regulation

0.16 %/V

Load Regulation

0.15 %

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

1.3 MHz

Dimensions

3 x 3 x 0.75mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

0.75mm

Minimum Operating Temperature

-40 °C

Length

3mm

Width

3mm

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi FAN2002MPX, 1 Buck Boost Switching, Buck Boost Regulator 1A, 5.5 V, 1.3 MHz 6-Pin, MLP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi FAN2002MPX, 1 Buck Boost Switching, Buck Boost Regulator 1A, 5.5 V, 1.3 MHz 6-Pin, MLP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Output Voltage

5.5 V

Number of Outputs

1

Line Regulation

0.16 %/V

Load Regulation

0.15 %

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

1.3 MHz

Dimensions

3 x 3 x 0.75mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

0.75mm

Minimum Operating Temperature

-40 °C

Length

3mm

Width

3mm