Technical documents
Specifications
Brand
onsemiQuiescent Current
3.5µA
Package Type
MLP
Pin Count
6
Mounting Type
Surface Mount
Dimensions
1.45 x 1 x 0.45mm
Maximum Input Voltage
6 V
Minimum Input Voltage
2 V
Product Height
0.45mm
Product Length
1.45mm
Product Width
1mm
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 5000) (ex VAT)
onsemi FAN4010IL6X-F113, Current Sensor IC 6-Pin, MLP
5000
P.O.A.
Each (On a Reel of 5000) (ex VAT)
onsemi FAN4010IL6X-F113, Current Sensor IC 6-Pin, MLP
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiQuiescent Current
3.5µA
Package Type
MLP
Pin Count
6
Mounting Type
Surface Mount
Dimensions
1.45 x 1 x 0.45mm
Maximum Input Voltage
6 V
Minimum Input Voltage
2 V
Product Height
0.45mm
Product Length
1.45mm
Product Width
1mm