onsemi FAN63901JMPX, USB Controller, 2-Channel, USB 2.0, 20 V, 24-Pin WQFN-24

RS Stock No.: 205-2467Brand: onsemiManufacturers Part No.: FAN63901JMPX
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Brand

onsemi

Number of Transceivers

2

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

20 V

Package Type

WQFN-24

Pin Count

24

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi FAN63901JMPX, USB Controller, 2-Channel, USB 2.0, 20 V, 24-Pin WQFN-24

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi FAN63901JMPX, USB Controller, 2-Channel, USB 2.0, 20 V, 24-Pin WQFN-24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Number of Transceivers

2

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

20 V

Package Type

WQFN-24

Pin Count

24