onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

RS Stock No.: 178-4495Brand: onsemiManufacturers Part No.: FAN65005A
brand-logo
View all in PWM

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

5.25 V

Output Current

8 A

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

200ns

Rise Time

200ns

Package Type

PQFN

Pin Count

35

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

6 x 6 x 0.75mm

Length

6mm

PWM Controller Type

Current Mode

Width

6mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

65 V

Country of Origin

Philippines

You may be interested in
onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
P.O.A.Each (On a Reel of 3000) (ex VAT)

P.O.A.

onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

P.O.A.

onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

1 MHz

Output Voltage

5.25 V

Output Current

8 A

Control Method

Voltage

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

200ns

Rise Time

200ns

Package Type

PQFN

Pin Count

35

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

6 x 6 x 0.75mm

Length

6mm

PWM Controller Type

Current Mode

Width

6mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

65 V

Country of Origin

Philippines

You may be interested in
onsemi FAN65005A, PWM Controller, 65 V, 1 MHz 35-Pin, PQFN
P.O.A.Each (On a Reel of 3000) (ex VAT)