onsemi FAN7621BSJX, 1 Buck Boost Switching, Buck Boost Regulator 8A, 0.8 → 24 V, 300 kHz 16-Pin, SOP

RS Stock No.: 186-9047Brand: onsemiManufacturers Part No.: FAN7621BSJX
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

8A

Regulator Type

Buck Boost Switching

Output Voltage

0.8 → 24 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Output Type

Fixed

Maximum Switching Frequency

300 kHz

Efficiency

>94%

Dimensions

10.3 x 5.4 x 1.9mm

Height

1.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+130 °C

Maximum Input Voltage

17 V

Width

5.4mm

Length

10.3mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

onsemi FAN7621BSJX, 1 Buck Boost Switching, Buck Boost Regulator 8A, 0.8 → 24 V, 300 kHz 16-Pin, SOP

P.O.A.

Each (On a Reel of 2000) (ex VAT)

onsemi FAN7621BSJX, 1 Buck Boost Switching, Buck Boost Regulator 8A, 0.8 → 24 V, 300 kHz 16-Pin, SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

8A

Regulator Type

Buck Boost Switching

Output Voltage

0.8 → 24 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Output Type

Fixed

Maximum Switching Frequency

300 kHz

Efficiency

>94%

Dimensions

10.3 x 5.4 x 1.9mm

Height

1.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+130 °C

Maximum Input Voltage

17 V

Width

5.4mm

Length

10.3mm