onsemi FAN9673Q, Power Factor Controller, 40 kHz, 30 V 32-Pin, LQFP

RS Stock No.: 145-4463Brand: onsemiManufacturers Part No.: FAN9673Q
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

40 kHz

Start-up Supply Current

80µA

Maximum Source Current

50µA

IC Type

Power Factor Controller IC

Maximum Sink Current

-35 μA, -40µA

Maximum Supply Current

7 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

9 x 7 x 1.45mm

Height

1.45mm

Length

9mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Product details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Stock information temporarily unavailable.

P.O.A.

onsemi FAN9673Q, Power Factor Controller, 40 kHz, 30 V 32-Pin, LQFP

P.O.A.

onsemi FAN9673Q, Power Factor Controller, 40 kHz, 30 V 32-Pin, LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

40 kHz

Start-up Supply Current

80µA

Maximum Source Current

50µA

IC Type

Power Factor Controller IC

Maximum Sink Current

-35 μA, -40µA

Maximum Supply Current

7 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

9 x 7 x 1.45mm

Height

1.45mm

Length

9mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Product details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.