onsemi FDMF6823C MOSFET Gate Driver 1, 50 A, 5.5V 40-Pin, PQFN

RS Stock No.: 186-9161PBrand: onsemiManufacturers Part No.: FDMF6823C
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

onsemi

Output Current

50 A

Supply Voltage

5.5V

Pin Count

40

Package Type

PQFN

Fall Time

10ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

10ns

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi FDMF6823C MOSFET Gate Driver 1, 50 A, 5.5V 40-Pin, PQFN
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi FDMF6823C MOSFET Gate Driver 1, 50 A, 5.5V 40-Pin, PQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Output Current

50 A

Supply Voltage

5.5V

Pin Count

40

Package Type

PQFN

Fall Time

10ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

10ns

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Mounting Type

Surface Mount