Technical documents
Specifications
Brand
onsemiNumber of Drivers
4
Input Type
LVTTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Differential Input Low Threshold Voltage
0.8V
Dimensions
5 x 4.4 x 0.9mm
Height
0.9mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4.4mm
Minimum Operating Supply Voltage
3 V
Product details
LVDS Line Drivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiNumber of Drivers
4
Input Type
LVTTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
400Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Differential Input Low Threshold Voltage
0.8V
Dimensions
5 x 4.4 x 0.9mm
Height
0.9mm
Length
5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
4.4mm
Minimum Operating Supply Voltage
3 V
Product details
LVDS Line Drivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.