onsemi FIN1048MTCX, LVDS Receiver Quad LVTTL, 16-Pin TSSOP

RS Stock No.: 864-8916PBrand: onsemiManufacturers Part No.: FIN1048MTCX
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Brand

onsemi

Number of Drivers

4

Input Type

LVDS

Output Type

LVTTL

IC Type

Receiver IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Differential Input Low Threshold Voltage

-100V

Dimensions

5 x 4.4 x 0.9mm

Height

0.9mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.4mm

Product details

LVDS Line Receivers, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi FIN1048MTCX, LVDS Receiver Quad LVTTL, 16-Pin TSSOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi FIN1048MTCX, LVDS Receiver Quad LVTTL, 16-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Number of Drivers

4

Input Type

LVDS

Output Type

LVTTL

IC Type

Receiver IC

Transmission Data Rate

400Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Differential Input Low Threshold Voltage

-100V

Dimensions

5 x 4.4 x 0.9mm

Height

0.9mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

4.4mm

Product details

LVDS Line Receivers, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.