Technical documents
Specifications
Brand
onsemiNumber of Drivers
4
Input Type
LVDS
Output Type
LVDS
IC Type
Repeater IC
Transmission Data Rate
800Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Dimensions
7.8 x 4.4 x 0.95mm
Height
0.95mm
Length
7.8mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Country of Origin
China
Product details
LVDS Repeaters, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiNumber of Drivers
4
Input Type
LVDS
Output Type
LVDS
IC Type
Repeater IC
Transmission Data Rate
800Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Dimensions
7.8 x 4.4 x 0.95mm
Height
0.95mm
Length
7.8mm
Maximum Operating Supply Voltage
3.6 V
Width
4.4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Country of Origin
China
Product details
LVDS Repeaters, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.