onsemi FIN1104MTC, LVDS Repeater Dual HSTL, LVPECL, SSTL-2 LVDS, 24-Pin TSSOP

RS Stock No.: 864-8928Brand: onsemiManufacturers Part No.: FIN1104MTCX
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Brand

onsemi

Number of Drivers

2

Input Type

HSTL, LVPECL, SSTL-2

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Differential Input Low Threshold Voltage

-100mV

Dimensions

7.8 x 4.4 x 1mm

Height

1mm

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

LVDS Line Receivers, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Stock information temporarily unavailable.

P.O.A.

onsemi FIN1104MTC, LVDS Repeater Dual HSTL, LVPECL, SSTL-2 LVDS, 24-Pin TSSOP
Select packaging type

P.O.A.

onsemi FIN1104MTC, LVDS Repeater Dual HSTL, LVPECL, SSTL-2 LVDS, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Number of Drivers

2

Input Type

HSTL, LVPECL, SSTL-2

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Differential Input Low Threshold Voltage

-100mV

Dimensions

7.8 x 4.4 x 1mm

Height

1mm

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

LVDS Line Receivers, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.