onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP

RS Stock No.: 124-1397Brand: onsemiManufacturers Part No.: FIN1108MTDX
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Brand

onsemi

Number of Drivers

8

Input Type

HSTL, LVPECL

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

8

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Differential Input Low Threshold Voltage

-100mV

Dimensions

12.5 x 6.1 x 0.9mm

Height

0.9mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Width

6.1mm

Minimum Operating Temperature

-40 °C

Product details

LVDS Repeaters, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Stock information temporarily unavailable.

P.O.A.

onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP

P.O.A.

onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Number of Drivers

8

Input Type

HSTL, LVPECL

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

800Mbps

Number of Elements per Chip

8

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Differential Input Low Threshold Voltage

-100mV

Dimensions

12.5 x 6.1 x 0.9mm

Height

0.9mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Width

6.1mm

Minimum Operating Temperature

-40 °C

Product details

LVDS Repeaters, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.