onsemi 12 X 9 Video Crosspoint Switch 115MHz, FMS6501AMTC28X

RS Stock No.: 166-3242Brand: onsemiManufacturers Part No.: FMS6501AMTC28X
brand-logo
View all in Crosspoint Switches

Technical documents

Specifications

Brand

onsemi

Array Configuration

12 X 9

3 dB Bandwidth

115MHz

Category

Video

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Typical Single Supply Voltage

5 V

Dimensions

9.7 x 4.4 x 0.9mm

Height

0.9mm

Length

9.7mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

9

Number of Array Inputs

12

Width

4.4mm

Minimum Operating Temperature

-40 °C

Product details

Video Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Stock information temporarily unavailable.

P.O.A.

onsemi 12 X 9 Video Crosspoint Switch 115MHz, FMS6501AMTC28X

P.O.A.

onsemi 12 X 9 Video Crosspoint Switch 115MHz, FMS6501AMTC28X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Array Configuration

12 X 9

3 dB Bandwidth

115MHz

Category

Video

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Typical Single Supply Voltage

5 V

Dimensions

9.7 x 4.4 x 0.9mm

Height

0.9mm

Length

9.7mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

9

Number of Array Inputs

12

Width

4.4mm

Minimum Operating Temperature

-40 °C

Product details

Video Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.