onsemi, FOD8314TR2 Optocoupler, Surface Mount, 6-Pin SO

RS Stock No.: 181-1870Brand: onsemiManufacturers Part No.: FOD8314TR2
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Pins

6

Package Type

SO

Isolation Voltage

5000 V

Series

FOD8314

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

onsemi, FOD8314TR2 Optocoupler, Surface Mount, 6-Pin SO

P.O.A.

onsemi, FOD8314TR2 Optocoupler, Surface Mount, 6-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Pins

6

Package Type

SO

Isolation Voltage

5000 V

Series

FOD8314

Country of Origin

Thailand