onsemi FPAB20BH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 27-Pin, SPMIC

RS Stock No.: 181-1937Brand: onsemiManufacturers Part No.: FPAB20BH60B
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

5mA

Maximum Supply Current

26 mA

Mounting Type

Through Hole

Package Type

SPMIC

Pin Count

27

Dimensions

44.2 x 27 x 5.7mm

Height

5.7mm

Length

44.2mm

Maximum Operating Supply Voltage

253 Vrms

Maximum Operating Temperature

+150 °C

Width

27mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

187 Vrms

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

onsemi FPAB20BH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 27-Pin, SPMIC
Select packaging type

P.O.A.

onsemi FPAB20BH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 27-Pin, SPMIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

5mA

Maximum Supply Current

26 mA

Mounting Type

Through Hole

Package Type

SPMIC

Pin Count

27

Dimensions

44.2 x 27 x 5.7mm

Height

5.7mm

Length

44.2mm

Maximum Operating Supply Voltage

253 Vrms

Maximum Operating Temperature

+150 °C

Width

27mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

187 Vrms

Country of Origin

China