onsemi FPDB60PH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 264 Vrms 27-Pin, SPMHC

RS Stock No.: 181-1931Brand: onsemiManufacturers Part No.: FPDB60PH60B
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

5mA

Maximum Supply Current

26 mA

Mounting Type

Through Hole

Package Type

SPMHC

Pin Count

27

Dimensions

44.2 x 27 x 5.7mm

Height

5.7mm

Length

44.2mm

Maximum Operating Supply Voltage

264 Vrms

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

180 Vrms

Width

27mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

onsemi FPDB60PH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 264 Vrms 27-Pin, SPMHC

P.O.A.

onsemi FPDB60PH60B, Power Factor Pre-Regulator Circuit, 20 kHz, 264 Vrms 27-Pin, SPMHC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

5mA

Maximum Supply Current

26 mA

Mounting Type

Through Hole

Package Type

SPMHC

Pin Count

27

Dimensions

44.2 x 27 x 5.7mm

Height

5.7mm

Length

44.2mm

Maximum Operating Supply Voltage

264 Vrms

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

180 Vrms

Width

27mm

Country of Origin

China