Technical documents
Specifications
Brand
onsemiPower Switch Type
MOSFET Load
Switch On Resistance
80mΩ
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Current
1.5A
Number of Outputs
1
Power Rating
1W
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
4
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1 x 1 x 0.332mm
Product details
Slew Rate Controlled Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiPower Switch Type
MOSFET Load
Switch On Resistance
80mΩ
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Current
1.5A
Number of Outputs
1
Power Rating
1W
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
4
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1 x 1 x 0.332mm
Product details