onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP

RS Stock No.: 862-9094Brand: onsemiManufacturers Part No.: FSL117MRIN
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

onsemi

Power Switch Type

PWM Controller

Switch On Resistance

11Ω

Number of Outputs

1

Maximum Operating Current

0.8A

Power Rating

10W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.83 x 6.67 x 3.68mm

Height

3.68mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Stock information temporarily unavailable.

P.O.A.

onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
Select packaging type

P.O.A.

onsemi FSL117MRIN, PWM Controller Power Switch IC 8-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Power Switch Type

PWM Controller

Switch On Resistance

11Ω

Number of Outputs

1

Maximum Operating Current

0.8A

Power Rating

10W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.83 x 6.67 x 3.68mm

Height

3.68mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.