Technical documents
Specifications
Brand
onsemiPower Switch Type
High Performanceer
Maximum Operating Current
2mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 7.11 x 4.95mm
Series
FSL518H
P.O.A.
onsemi FSL518HPG, High Performanceer Power Switch IC 7-Pin, PDIP
1
P.O.A.
onsemi FSL518HPG, High Performanceer Power Switch IC 7-Pin, PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiPower Switch Type
High Performanceer
Maximum Operating Current
2mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 7.11 x 4.95mm
Series
FSL518H