onsemi FSL538APG, High Performanceer Power Switch IC 7-Pin, PDIP

RS Stock No.: 195-8830Brand: onsemiManufacturers Part No.: FSL538APG
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

onsemi

Power Switch Type

High Performanceer

Maximum Operating Current

2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 7.11 x 4.95mm

Series

FSL538A

Stock information temporarily unavailable.

P.O.A.

onsemi FSL538APG, High Performanceer Power Switch IC 7-Pin, PDIP

P.O.A.

onsemi FSL538APG, High Performanceer Power Switch IC 7-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Power Switch Type

High Performanceer

Maximum Operating Current

2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 7.11 x 4.95mm

Series

FSL538A