Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi Bridge Rectifier, 12A, 600V, 4-Pin

RS Stock No.: 186-9056Brand: onsemiManufacturers Part No.: GBPC1206W
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

onsemi

Peak Average Forward Current

12A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 11.23 x 29mm

Length

29mm

Height

11.23mm

Width

29mm

Junction Capacitance

180pF

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 50) (ex VAT)

onsemi Bridge Rectifier, 12A, 600V, 4-Pin

P.O.A.

Each (In a Bag of 50) (ex VAT)

onsemi Bridge Rectifier, 12A, 600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Peak Average Forward Current

12A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 11.23 x 29mm

Length

29mm

Height

11.23mm

Width

29mm

Junction Capacitance

180pF