Technical documents
Specifications
Brand
onsemiPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300 → 400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Length
29mm
Dimensions
29 x 29 x 11.23mm
Height
11.23mm
Width
29mm
Junction Capacitance
200pF
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
300 → 400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Length
29mm
Dimensions
29 x 29 x 11.23mm
Height
11.23mm
Width
29mm
Junction Capacitance
200pF
Country of Origin
China