onsemi Bridge Rectifier, 35A, 800V, 4-Pin

RS Stock No.: 803-1920PBrand: onsemiManufacturers Part No.: GBPC3508
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

onsemi

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

29mm

Dimensions

29 x 29 x 11.23mm

Height

11.23mm

Width

29mm

Product details

Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor

High Current 35 Amperes
Glass Passivated junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Fast-on Terminals

Approvals

UL E-258596

P.O.A.

Each (Supplied in a Box) (ex VAT)

onsemi Bridge Rectifier, 35A, 800V, 4-Pin
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

onsemi Bridge Rectifier, 35A, 800V, 4-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

29mm

Dimensions

29 x 29 x 11.23mm

Height

11.23mm

Width

29mm

Product details

Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor

High Current 35 Amperes
Glass Passivated junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Fast-on Terminals

Approvals

UL E-258596