Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Photodarlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Maximum Current Transfer Ratio
1000%
Typical Fall Time
100µs
Series
H11G
Product details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Photodarlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Maximum Current Transfer Ratio
1000%
Typical Fall Time
100µs
Series
H11G
Product details