Technical documents
Specifications
Brand
onsemiPackage Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
350 mW
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
5.2 x 4.19 x 5.33mm
Length
5.2mm
Width
4.19mm
Minimum Operating Temperature
-65 °C
Height
5.33mm
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiPackage Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
350 mW
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
5.2 x 4.19 x 5.33mm
Length
5.2mm
Width
4.19mm
Minimum Operating Temperature
-65 °C
Height
5.33mm