onsemi KSA940TU PNP Transistor, -1.5 A, -150 V, 3-Pin TO-220

RS Stock No.: 739-0486Brand: onsemiManufacturers Part No.: KSA940TU
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-150 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-150 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 9.2mm

Product details

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi KSA940TU PNP Transistor, -1.5 A, -150 V, 3-Pin TO-220
Select packaging type

P.O.A.

onsemi KSA940TU PNP Transistor, -1.5 A, -150 V, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-150 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-150 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.9 x 4.5 x 9.2mm

Product details

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

You may be interested in