Technical documents
Specifications
Brand
onsemiMemory Size
2Mbit
Interface Type
SPI
Package Type
SOP-K
Pin Count
8
Organisation
256K x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
4.9mm
Height
1.5mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.5mm
Series
LE25U
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Product details
Flash Memory, ON Semiconductor
Serial Flash memory integrated circuits.
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMemory Size
2Mbit
Interface Type
SPI
Package Type
SOP-K
Pin Count
8
Organisation
256K x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
4.9mm
Height
1.5mm
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.5mm
Series
LE25U
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Product details
Flash Memory, ON Semiconductor
Serial Flash memory integrated circuits.
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.