Technical documents
Specifications
Brand
onsemiComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
DTL, MOS, RTL, TTL
Number of Channels per Chip
1
Typical Response Time
200ns
Pin Count
8
Typical Single Supply Voltage
5 → 30 V
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
-25 °C
Typical Dual Supply Voltage
±15V
Maximum Operating Temperature
+85 °C
Product details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
20
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
DTL, MOS, RTL, TTL
Number of Channels per Chip
1
Typical Response Time
200ns
Pin Count
8
Typical Single Supply Voltage
5 → 30 V
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Typical Voltage Gain
200 V/mV
Minimum Operating Temperature
-25 °C
Typical Dual Supply Voltage
±15V
Maximum Operating Temperature
+85 °C
Product details