onsemi LM2575D2T-5G, 1 Buck Boost Switching, Switching Regulator 1A, 5 (Typ.) V, 52 kHz 5-Pin, D2PAK

RS Stock No.: 184-4807Brand: onsemiManufacturers Part No.: LM2575D2T-5G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Output Voltage

5 (Typ.) V

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

52 kHz

Switching Regulator

Yes

Efficiency

77 (Typ.)%

Dimensions

10.23 x 10.61 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.75 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Width

10.61mm

Length

10.23mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

onsemi LM2575D2T-5G, 1 Buck Boost Switching, Switching Regulator 1A, 5 (Typ.) V, 52 kHz 5-Pin, D2PAK
Select packaging type

P.O.A.

onsemi LM2575D2T-5G, 1 Buck Boost Switching, Switching Regulator 1A, 5 (Typ.) V, 52 kHz 5-Pin, D2PAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Regulator Function

Step Down

Maximum Output Current

1A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Output Voltage

5 (Typ.) V

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

52 kHz

Switching Regulator

Yes

Efficiency

77 (Typ.)%

Dimensions

10.23 x 10.61 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.75 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Width

10.61mm

Length

10.23mm

Country of Origin

Malaysia